Add To Favorites
Product Overview
Digi-Key Part Number 535-12971-1-ND
Quantity Available 1,082
Can ship immediately
Manufacturer

Manufacturer Part Number

ASTMTXK-32.768KHZ-LG-T

Description OSC TCXO 32.768KHZ MEMS SMD
Expanded Description 32.768kHz LVCMOS MEMS (Silicon) Oscillator Surface Mount 1.5 V ~ 3.63 V 1.52µA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ASTMTXK Series Datasheet
Featured Product KHz MEMS Oscillators
3D Model ASTMTXK.pdf
ASTMTXK.stp
Online Catalog ASTMTXK Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASTMTXK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Frequency 32.768kHz
Function -
Output LVCMOS
Voltage - Supply 1.5 V ~ 3.63 V
Frequency Stability ±5ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 1.52µA
Ratings -
Mounting Type Surface Mount
Package / Case 4-UFBGA, CSPBGA
Size / Dimension 0.061" L x 0.033" W (1.54mm x 0.84mm)
Height - Seated (Max) 0.024" (0.60mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-12971-1

06:58:35 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.89000 2.89
10 2.81800 28.18
50 2.68400 134.20
100 2.34850 234.85
500 2.28140 1,140.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12971-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 1.76900
  • Digi-Reel® ? : 535-12971-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,082 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback