Add To Favorites
Product Overview
Digi-Key Part Number 535-13235-ND
Quantity Available 250
Can ship immediately
Manufacturer

Manufacturer Part Number

ASTMHTA-27.000MHZ-AJ-E

Description OSCILLATOR MEMS 27MHZ LVCMOS SMD
Expanded Description 27MHz LVCMOS MEMS (Silicon) Oscillator Surface Mount 2.25 V ~ 3.63 V 8mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASTMHT
Packaging ? Bulk ?
Part Status Active
Type MEMS (Silicon)
Frequency 27MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 2.25 V ~ 3.63 V
Frequency Stability ±20ppm
Operating Temperature -40°C ~ 125°C
Current - Supply (Max) 8mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) 4.5mA
 
Additional Resources
Standard Package ? 1,000
Other Names 535-13235

15:44:21 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.96000 2.96
10 2.89400 28.94
50 2.75600 137.80
100 2.41150 241.15
500 2.34260 1,171.30
1,000 1.99810 1,998.10
2,500 1.86030 4,650.75
5,000 1.79140 8,957.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback