Add To Favorites
Product Overview
Digi-Key Part Number 535-13234-ND
Quantity Available 175
Can ship immediately
Manufacturer

Manufacturer Part Number

ASTMHTA-25.000MHZ-ZJ-E

Description OSCILLATOR MEMS 25MHZ LVCMOS SMD
Expanded Description 25MHz LVCMOS MEMS (Silicon) Oscillator Surface Mount 2.25 V ~ 3.63 V 8mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASTMHT
Packaging ? Bulk ?
Part Status Active
Type MEMS (Silicon)
Frequency 25MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 2.25 V ~ 3.63 V
Frequency Stability ±20ppm
Operating Temperature -55°C ~ 125°C
Current - Supply (Max) 8mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) 4.5mA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 535-13234

09:23:11 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.93000 4.93
10 4.68700 46.87
50 4.44060 222.03
100 4.07060 407.06
500 3.88552 1,942.76
1,000 3.33045 3,330.45
2,500 3.08375 7,709.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback