Add To Favorites
Product Overview
Digi-Key Part Number ASPI-8040S-390M-TCT-ND
Quantity Available 2,674
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-8040S-390M-T

Description FIXED IND 39UH 1.7A 107 MOHM SMD
Expanded Description 39µH Shielded Wirewound Inductor 1.7A 107 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASPI-8040S
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 39µH
Tolerance ±20%
Current Rating 1.7A
Current - Saturation 1.95A
Shielding Shielded
DC Resistance (DCR) 107 mOhm
Q @ Freq -
Frequency - Self Resonant 7.8MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names ASPI-8040S-390M-TCT

07:11:04 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 0.87
10 0.76400 7.64
25 0.71000 17.75
50 0.60060 30.03
100 0.54600 54.60
250 0.51324 128.31
500 0.45864 229.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ASPI-8040S-390M-TTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.33150
Send Feedback