Add To Favorites
Product Overview
Digi-Key Part Number 535-13045-1-ND
Quantity Available 2,131
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-6045S-5R1N-T

Description FIXED IND 5.1UH 3.3A 26 MOHM SMD
Expanded Description 5.1µH Shielded Wirewound Inductor 3.3A 26 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASPI-6045S
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 5.1µH
Tolerance ±30%
Current Rating 3.3A
Current - Saturation 4.4A
Shielding Shielded
DC Resistance (DCR) 26 mOhm
Q @ Freq -
Frequency - Self Resonant 23MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-13045-1
ASPI-6045S-5R1N-TCT
ASPI-6045S-5R1N-TCT-ND

15:47:28 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 0.67
10 0.58800 5.88
25 0.54600 13.65
50 0.46200 23.10
100 0.42000 42.00
250 0.39480 98.70
500 0.35280 176.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13045-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.25500
  • Digi-Reel® ? : 535-13045-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,131 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback