Add To Favorites
Product Overview
Digi-Key Part Number ASPI-6045S-3R6N-TCT-ND
Quantity Available 3,583
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-6045S-3R6N-T

Description FIXED IND 3.6UH 3.7A 21 MOHM SMD
Expanded Description 3.6µH Shielded Wirewound Inductor 3.7A 21 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASPI-6045S
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.6µH
Tolerance ±30%
Current Rating 3.7A
Current - Saturation 5.25A
Shielding Shielded
DC Resistance (DCR) 21 mOhm
Q @ Freq -
Frequency - Self Resonant 28MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names ASPI-6045S-3R6N-TCT

10:17:31 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 0.67
10 0.58800 5.88
25 0.54600 13.65
50 0.46200 23.10
100 0.42000 42.00
250 0.39480 98.70
500 0.35280 176.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ASPI-6045S-3R6N-TTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.25500
Send Feedback