Add To Favorites
Product Overview
Digi-Key Part Number ASPI-3012S-4R7N-TCT-ND
Quantity Available 3,730
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-3012S-4R7N-T

Description FIXED IND 4.7UH 1.24A 120 MOHM
Expanded Description 4.7µH Shielded Wirewound Inductor 1.24A 120 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASPI-3012S
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±30%
Current Rating 1.24A
Current - Saturation 900mA
Shielding Shielded
DC Resistance (DCR) 120 mOhm
Q @ Freq -
Frequency - Self Resonant 61MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Additional Resources
Standard Package ? 1
Other Names ASPI-3012S-4R7N-TCT

12:36:48 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.45100 4.51
25 0.41880 10.47
50 0.35420 17.71
100 0.32200 32.20
250 0.30268 75.67
500 0.27048 135.24
1,000 0.21896 218.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ASPI-3012S-4R7N-TTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.19550
Send Feedback