Add To Favorites
Product Overview
Digi-Key Part Number ASPI-2512-2R2M-T2CT-ND
Quantity Available 4,012
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-2512-2R2M-T2

Description FIXED IND 2.2UH 1.3A 129 MOHM
Expanded Description 2.2µH Shielded Wirewound Inductor 1.3A 129 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ASPI-2512 Series
ASPI-2512 Drawing
3D Model ASPI-2512.pdf
Online Catalog ASPI Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASPI-2512
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 1.3A
Current - Saturation 1.55A
Shielding Shielded
DC Resistance (DCR) 129 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 120°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names ASPI-2512-2R2M-T2CT

09:42:16 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.38000 3.80
25 0.35320 8.83
50 0.29880 14.94
100 0.27160 27.16
250 0.25532 63.83
500 0.22814 114.07
1,000 0.18469 184.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ASPI-2512-2R2M-T2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.17460
Send Feedback