Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number ASPI-2410-150M-T2CT-ND
Quantity Available 980
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-2410-150M-T2

Description FIXED IND 15UH 450MA 1.02 OHM
Expanded Description 15µH Shielded Wirewound Inductor 450mA 1.02 Ohm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASPI-2410
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating 450mA
Current - Saturation 500mA
Shielding Shielded
DC Resistance (DCR) 1.02 Ohm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 120°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.094" L x 0.094" W (2.40mm x 2.40mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names ASPI-2410-150M-T2CT

04:28:10 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.38000 3.80
25 0.35320 8.83
50 0.29880 14.94
100 0.27160 27.16
250 0.25532 63.83
500 0.22814 114.07
1,000 0.18469 184.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ASPI-2410-150M-T2TR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.17460
Send Feedback