Add To Favorites
Product Overview
Digi-Key Part Number 535-12297-1-ND
Quantity Available 3,770
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-2012-1R0M-T

Description FIXED IND 1UH 1.5A 88 MOHM SMD
Expanded Description 1µH Shielded Wirewound Inductor 1.5A 88 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ASPI-2012
ASPI-2012 Drawing
3D Model ASPI-2012.pdf
ASPI-2012.stp
Online Catalog ASPI Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASPI-2012
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±20%
Current Rating 1.5A
Current - Saturation 2.7A
Shielding Shielded
DC Resistance (DCR) 88 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-12297-1

05:06:49 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.39200 3.92
25 0.36400 9.10
50 0.30800 15.40
100 0.28000 28.00
250 0.26320 65.80
500 0.23520 117.60
1,000 0.19040 190.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12297-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.17000
  • Digi-Reel® ? : 535-12297-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,770 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback