Add To Favorites
Product Overview
Digi-Key Part Number 535-12291-1-ND
Quantity Available 2,186
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-2010-3R3M-T

Description FIXED IND 3.3UH 980MA 335 MOHM
Expanded Description 3.3µH Shielded Wirewound Inductor 980mA 335 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ASPI-2010
ASPI-2010 Drawing
3D Model ASPI-2010.pdf
ASPI-2010.stp
PCN Design/Specification ASPI-2010 Series 17/Dec/2012
Online Catalog ASPI Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASPI-2010
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±20%
Current Rating 980mA
Current - Saturation 1.05A
Shielding Shielded
DC Resistance (DCR) 335 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-12291-1

10:03:09 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.39200 3.92
25 0.36400 9.10
50 0.30800 15.40
100 0.28000 28.00
250 0.26320 65.80
500 0.23520 117.60
1,000 0.19040 190.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12291-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.17000
  • Digi-Reel® ? : 535-12291-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,186 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback