Add To Favorites
Product Overview
Digi-Key Part Number ASPI-1040HI-R22M-T05CT-ND
Quantity Available 4,505
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-1040HI-R22M-T05

Description FIXED IND 220NH 35A 0.96 MOHM
Expanded Description 220nH Unshielded Wirewound Inductor 35A 0.96 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASPI-1040HI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 220nH
Tolerance ±20%
Current Rating 35A
Current - Saturation 68A
Shielding Unshielded
DC Resistance (DCR) 0.96 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.439" L x 0.394" W (11.15mm x 10.00mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names ASPI-1040HI-R22M-T05CT

03:15:22 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 1.02
10 0.94600 9.46
25 0.87360 21.84
50 0.72800 36.40
100 0.68430 68.43
250 0.61152 152.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ASPI-1040HI-R22M-T05TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: 0.46800
Send Feedback