Add To Favorites
Product Overview
Digi-Key Part Number ASPI-0804T-150M-TCT-ND
Quantity Available 3,157
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-0804T-150M-T

Description FIXED IND 15UH 3A 46 MOHM SMD
Expanded Description 15µH Unshielded Wirewound Inductor 3A 46 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASPI-0804T
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating 3A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 46 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.510" L x 0.370" W (12.95mm x 9.40mm)
Height - Seated (Max) 0.205" (5.21mm)
 
Additional Resources
Standard Package ? 1
Other Names ASPI-0804T-150M-TCT

12:20:32 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.25000 1.25
10 1.16500 11.65
25 1.07520 26.88
50 0.89600 44.80
100 0.84220 84.22
250 0.75264 188.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ASPI-0804T-150M-TTR-ND
  • Minimum Quantity: 700
  • Quantity Available: 2,100 - Immediate
  • Unit Price: 0.57600
Send Feedback