Add To Favorites
Product Overview
Digi-Key Part Number 535-10777-1-ND
Quantity Available 2,249
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-0615FS-6R8M-T2

Description FIXED IND 6.8UH 1.8A 60 MOHM SMD
Expanded Description 6.8µH Shielded Wirewound Inductor 1.8A 60 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ASPI-0615FS Series
ASPI-0615FS Drawing
3D Model ASPI-0615FS.pdf
ASPI-0615FS.stp
Online Catalog ASPI Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASPI-0615FS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±20%
Current Rating 1.8A
Current - Saturation 2A
Shielding Shielded
DC Resistance (DCR) 60 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 120°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.087" (2.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10777-1

09:07:12 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 0.74
10 0.64700 6.47
25 0.60080 15.02
50 0.50820 25.41
100 0.46200 46.20
250 0.43428 108.57
500 0.38808 194.04
1,000 0.31416 314.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10777-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.28050
  • Digi-Reel® ? : 535-10777-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,249 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback