Add To Favorites
Product Overview
Digi-Key Part Number ASPI-0530LR-3R3M-T2CT-ND
Quantity Available 2,991
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-0530LR-3R3M-T2

Description FIXED IND 3.3UH 6.5A 36 MOHM SMD
Expanded Description 3.3µH Unshielded Wirewound Inductor 6.5A 36 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASPI-0530LR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 3.3µH
Tolerance ±20%
Current Rating 6.5A
Current - Saturation 5A
Shielding Unshielded
DC Resistance (DCR) 36 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.220" L x 0.205" W (5.60mm x 5.20mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names ASPI-0530LR-3R3M-T2CT

11:57:44 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 0.94
10 0.87400 8.74
25 0.80640 20.16
50 0.67200 33.60
100 0.63170 63.17
250 0.56448 141.12
500 0.48384 241.92
1,000 0.43008 430.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ASPI-0530LR-3R3M-T2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.40800
Send Feedback