Add To Favorites
Product Overview
Digi-Key Part Number ASPI-0520LR-4R7M-T2CT-ND
Quantity Available 4,414
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-0520LR-4R7M-T2

Description FIXED IND 4.7UH 3.7A 58 MOHM SMD
Expanded Description 4.7µH Unshielded Molded Inductor 3.7A 58 mOhm Max 2220 (5650 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASPI-0520LR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 4.7µH
Tolerance ±20%
Current Rating 3.7A
Current - Saturation 3.7A
Shielding Unshielded
DC Resistance (DCR) 58 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test -
Mounting Type Surface Mount
Package / Case 2220 (5650 Metric)
Supplier Device Package -
Size / Dimension 0.220" L x 0.205" W (5.60mm x 5.20mm)
Height - Seated (Max) 0.083" (2.10mm)
 
Additional Resources
Standard Package ? 1
Other Names ASPI-0520LR-4R7M-T2CT

16:28:19 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 0.94
10 0.87400 8.74
25 0.80640 20.16
50 0.67200 33.60
100 0.63170 63.17
250 0.56448 141.12
500 0.48384 241.92
1,000 0.43008 430.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ASPI-0520LR-4R7M-T2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.40800
  • Digi-Reel® ? : ASPI-0520LR-4R7M-T2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,414 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback