Add To Favorites
Product Overview
Digi-Key Part Number 535-12366-1-ND
Quantity Available 773
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-0504-150K-T

Description FIXED IND 15UH 1.3A 140 MOHM SMD
Expanded Description 15µH Unshielded Wirewound Inductor 1.3A 140 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ASPI-0504
ASPI-0504 Drawing
3D Model ASPI-0504.pdf
ASPI-0504.stp
Online Catalog ASPI Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASPI-0504
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±10%
Current Rating 1.3A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 140 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-12366-1

01:20:43 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 0.67
10 0.58800 5.88
25 0.54600 13.65
50 0.46200 23.10
100 0.42000 42.00
250 0.39480 98.70
500 0.35280 176.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12366-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: 0.25500
  • Digi-Reel® ? : 535-12366-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 773 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback