Add To Favorites
Product Overview
Digi-Key Part Number 535-13291-1-ND
Quantity Available 1,955
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-0503H-100M-T

Description FIXED IND 10UH 0.12OHM 1.80A
Expanded Description 10µH Unshielded Wirewound Inductor 1.8A 120 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ASPI-0503H Series Datasheet
Online Catalog ASPI Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASPI-0503H
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 10µH
Tolerance ±20%
Current Rating 1.8A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 120 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-13291-1

08:25:56 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.43500 4.35
25 0.40400 10.10
50 0.34180 17.09
100 0.31080 31.08
250 0.29216 73.04
500 0.26108 130.54
1,000 0.21134 211.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13291-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.18870
  • Digi-Reel® ? : 535-13291-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,955 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback