• Obsolete item.
Product Overview
Digi-Key Part Number ASPI-0418S-220M-T3CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ASPI-0418S-220M-T3

Description FIXED IND 22UH 720MA 433 MOHM
Expanded Description 22µH Shielded Wirewound Inductor 720mA 433 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ASPI-0418S Drawing
3D Model ASPI-0418S.pdf
ASPI-0418S.stp
PCN Obsolescence/ EOL ASPI-0418S Series 06/Jul/2016
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASPI-0418S
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating 720mA
Current - Saturation 550mA
Shielding Shielded
DC Resistance (DCR) 433 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 100°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.165" L x 0.165" W (4.20mm x 4.20mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names ASPI-0418S-220M-T3CT

06:02:11 2/23/2017

Send Feedback