Add To Favorites
Product Overview
Digi-Key Part Number 535-10754-1-ND
Quantity Available 5,852
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-0412FS-3R3M-T4

Description FIXED IND 3.3UH 1.12A 143 MOHM
Expanded Description 3.3µH Shielded Wirewound Inductor 1.12A 143 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ASPI-0412FS
ASPI-0412FS Drawing
3D Model ASPI-0412FS.pdf
ASPI-0412FS.stp
Online Catalog ASPI Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASPI-0412FS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±20%
Current Rating 1.12A
Current - Saturation 1.72A
Shielding Shielded
DC Resistance (DCR) 143 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10754-1

00:16:17 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.47000 4.70
25 0.43680 10.92
50 0.36960 18.48
100 0.33600 33.60
250 0.31584 78.96
500 0.28224 141.12
1,000 0.22848 228.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10754-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.19200
  • Digi-Reel® ? : 535-10754-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,852 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback