Add To Favorites
Product Overview
Digi-Key Part Number 535-10749-1-ND
Quantity Available 15,782
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-0410FS-100M-T35

Description FIXED IND 10UH 560MA 380 MOHM
Expanded Description 10µH Shielded Wirewound Inductor 560mA 380 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASPI-0410FS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 560mA
Current - Saturation 620mA
Shielding Shielded
DC Resistance (DCR) 380 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10749-1

16:48:17 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.47000 4.70
25 0.43680 10.92
50 0.36960 18.48
100 0.33600 33.60
250 0.31584 78.96
500 0.28224 141.12
1,000 0.22848 228.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10749-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 14,000 - Immediate
  • Unit Price: 0.19200
  • Digi-Reel® ? : 535-10749-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,782 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback