Add To Favorites
Product Overview
Digi-Key Part Number ASPI-0403S-102M-TCT-ND
Quantity Available 2,537
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-0403S-102M-T

Description FIXED IND 1MH 150MA 3.4 OHM SMD
Expanded Description 1mH Shielded Wirewound Inductor 150mA 3.4 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASPI-0403S
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 1mH
Tolerance ±20%
Current Rating 150mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 3.4 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max) 0.115" (2.92mm)
 
Additional Resources
Standard Package ? 1
Other Names ASPI-0403S-102M-TCT

14:13:24 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 1.02
10 0.94600 9.46
25 0.87360 21.84
50 0.72800 36.40
100 0.68430 68.43
250 0.61152 152.88
500 0.52416 262.08
1,000 0.46592 465.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ASPI-0403S-102M-TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.40300
Send Feedback