Add To Favorites
Product Overview
Digi-Key Part Number ASPI-0320S-220M-T3CT-ND
Quantity Available 16,550
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-0320S-220M-T3

Description FIXED IND 22UH 570MA 495 MOHM
Expanded Description 22µH Shielded Wirewound Inductor 570mA 495 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ASPI-0320S Drawing
3D Model ASPI-0320S.pdf
ASPI-0320S.stp
Online Catalog ASPI Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASPI-0320S
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating 570mA
Current - Saturation 480mA
Shielding Shielded
DC Resistance (DCR) 495 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 100°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.126" L x 0.126" W (3.20mm x 3.20mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names ASPI-0320S-220M-T3CT

14:41:02 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.35300 3.53
25 0.32760 8.19
50 0.27720 13.86
100 0.25200 25.20
250 0.23688 59.22
500 0.21168 105.84
1,000 0.17136 171.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ASPI-0320S-220M-T3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.15300
Send Feedback