Add To Favorites
Product Overview
Digi-Key Part Number ASPI-0315S-4R7M-TCT-ND
Quantity Available 3,275
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-0315S-4R7M-T

Description FIXED IND 4.7UH 900MA 105 MOHM
Expanded Description 4.7µH Shielded Wirewound Inductor 900mA 105 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASPI-0315S
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 900mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 105 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names ASPI-0315S-4R7M-TCT

11:23:14 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 0.85
10 0.74500 7.45
25 0.69160 17.29
50 0.58520 29.26
100 0.53200 53.20
250 0.50008 125.02
500 0.44688 223.44
1,000 0.36176 361.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ASPI-0315S-4R7M-TTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.32300
Send Feedback