• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 535-10722-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ASPI-0312FS-6R8M-T2

Description FIXED IND 6.8UH 740MA 190 MOHM
Expanded Description 6.8µH Shielded Wirewound Inductor 740mA 190 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ASPI-0312FS
ASPI-0312FS Drawing
3D Model ASPI-0312FS.pdf
ASPI-0312FS.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASPI-0312FS
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±20%
Current Rating 740mA
Current - Saturation 670mA
Shielding Shielded
DC Resistance (DCR) 190 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 120°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10722-1

02:53:26 3/26/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10722-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.17600
Send Feedback