Add To Favorites
Product Overview
Digi-Key Part Number 535-10712-1-ND
Quantity Available 11,447
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-0310FS-470M-T2

Description FIXED IND 47UH 350MA 1.6 OHM SMD
Expanded Description 47µH Shielded Wirewound Inductor 350mA 1.6 Ohm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ASPI-0310FS
ASPI-0310FS Drawing
3D Model ASPI-0310FS.pdf
ASPI-0310FS.stp
Online Catalog ASPI Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASPI-0310FS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±20%
Current Rating 350mA
Current - Saturation 280mA
Shielding Shielded
DC Resistance (DCR) 1.6 Ohm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 120°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10712-1

18:50:04 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.43100 4.31
25 0.40040 10.01
50 0.33880 16.94
100 0.30800 30.80
250 0.28952 72.38
500 0.25872 129.36
1,000 0.20944 209.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10712-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.17600
  • Digi-Reel® ? : 535-10712-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,447 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback