Add To Favorites
Product Overview
Digi-Key Part Number 535-10696-1-ND
Quantity Available 5,812
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-0309-2R2M-T4

Description FIXED IND 2.2UH 1A 170 MOHM SMD
Expanded Description 2.2µH Unshielded Wirewound Inductor 1A 170 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ASPI-0309
ASPI-0309 Drawing
3D Model ASPI-0309.pdf
ASPI-0309.stp
Online Catalog ASPI Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASPI-0309
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 1A
Current - Saturation 980mA
Shielding Unshielded
DC Resistance (DCR) 170 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -30°C ~ 100°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10696-1

06:26:51 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.41200 4.12
25 0.38240 9.56
50 0.32340 16.17
100 0.29400 29.40
250 0.27636 69.09
500 0.24696 123.48
1,000 0.19992 199.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10696-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.16800
  • Digi-Reel® ? : 535-10696-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,812 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback