Add To Favorites
Product Overview
Digi-Key Part Number 535-12281-1-ND
Quantity Available 5,938
Can ship immediately
Manufacturer

Manufacturer Part Number

ASMPH-0806-R47M-T

Description FIXED IND 470NH 1.5A 80 MOHM SMD
Expanded Description 470nH Shielded Multilayer Inductor 1.5A 80 mOhm 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ASMPH-0806
ASMPH-0806 Drawing
3D Model ASMPH-0806.pdf
ASMPH-0806.stp
Online Catalog ASMPH Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASMPH-0806
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 470nH
Tolerance ±20%
Current Rating 1.5A
Current - Saturation 1.6A
Shielding Shielded
DC Resistance (DCR) 80 mOhm
Q @ Freq -
Frequency - Self Resonant 100MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-12281-1

02:52:57 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 0.38
10 0.33600 3.36
25 0.29400 7.35
50 0.25200 12.60
100 0.23100 23.10
250 0.21000 52.50
500 0.19740 98.70
1,000 0.15120 151.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12281-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.12750
  • Digi-Reel® ? : 535-12281-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,938 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback