Add To Favorites
Product Overview
Digi-Key Part Number 535-13515-1-ND
Quantity Available 250
Can ship immediately
Manufacturer

Manufacturer Part Number

ASG-ULJ-100.000MHZ-514895-T2

Description OSC 100MHZ LVPECL SMD
Expanded Description 100MHz LVPECL XO (Standard) Oscillator Surface Mount 2.5V 75mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASG-ULJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 100MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 2.5V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 75mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.065" (1.65mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 535-13515-1

08:25:53 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.20000 7.20
10 6.77600 67.76
50 6.56420 328.21
100 6.35250 635.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13515-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 5.96752
  • Digi-Reel® ? : 535-13515-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback