Add To Favorites
Product Overview
Digi-Key Part Number 535-9463-1-ND
Quantity Available 2,245
Can ship immediately
Manufacturer

Manufacturer Part Number

ASFLMPLP-212.500MHZ-LR-T

Description OSC MEMS 212.5MHZ LVPECL SMD
Expanded Description 212.5MHz LVPECL MEMS (Silicon) Oscillator Surface Mount 2.25 V ~ 3.6 V 60mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series Pure Silicon™ ASFLMP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Frequency 212.5MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 60mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 26mA
 
Additional Resources
Standard Package ? 1
Other Names 535-9463-1

12:31:54 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.07000 4.07
10 3.86200 38.62
50 3.65900 182.95
100 3.35410 335.41
500 3.20166 1,600.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9463-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 2.58720
  • Digi-Reel® ? : 535-9463-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,245 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback