Add To Favorites
Product Overview
Digi-Key Part Number 535-11764-1-ND
Quantity Available 3,083
Can ship immediately
Manufacturer

Manufacturer Part Number

ASFLMB-12.288MHZ-LC-T

Description OSC MEMS 12.288MHZ CMOS SMD
Expanded Description 12.288MHz LVCMOS MEMS (Silicon) Oscillator Surface Mount 1.8 V ~ 3.3 V 16mA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series Pure Silicon™ ASFLMB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Frequency 12.288MHz
Function Standby (Power Down)
Output LVCMOS
Voltage - Supply 1.8 V ~ 3.3 V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 16mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 15µA
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
535-10982-1-ND ASFLMB-12.288MHZ-LR-T Abracon LLC Cut Tape (CT) ? 4,989 - Immediate
1.86000 1
Additional Resources
Standard Package ? 1
Other Names 535-11764-1

16:01:14 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.16000 1.16
10 1.11200 11.12
50 1.08580 54.29
100 0.93060 93.06
500 0.90476 452.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11764-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.70500
  • Digi-Reel® ? : 535-11764-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,083 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback