Add To Favorites
Product Overview
Digi-Key Part Number 535-11049-1-ND
Quantity Available 2,027
Can ship immediately
Manufacturer

Manufacturer Part Number

ASFLMB-106.250MHZ-LR-T

Description OSC MEMS 106.25MHZ CMOS SMD
Expanded Description 106.25MHz LVCMOS MEMS (Silicon) Oscillator Surface Mount 1.8 V ~ 3.3 V 16mA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series Pure Silicon™ ASFLMB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Frequency 106.25MHz
Function Standby (Power Down)
Output LVCMOS
Voltage - Supply 1.8 V ~ 3.3 V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 16mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 15µA
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
535-10981-1-ND ASFLMB-106.250MHZ-LY-T Abracon LLC Cut Tape (CT) ? 1,223 - Immediate
2.20000 1
Additional Resources
Standard Package ? 1
Other Names 535-11049-1

07:51:43 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.10000 2.10
10 2.01000 20.10
50 1.96360 98.18
100 1.68300 168.30
500 1.63626 818.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11049-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 1.25375
  • Digi-Reel® ? : 535-11049-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,027 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback