Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 535-9651-5-ND
Quantity Available 2,320
Can ship immediately
Manufacturer

Manufacturer Part Number

ASFLM1-4.000MHZ-C-T

Description OSC MEMS 4.000MHZ CMOS SMD
Expanded Description 4MHz LVCMOS MEMS (Silicon) Oscillator Surface Mount 3V 9mA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series Pure Silicon™ ASFLM
Packaging ? Tube ?
Part Status Active
Type MEMS (Silicon)
Frequency 4MHz
Function Standby (Power Down)
Output LVCMOS
Voltage - Supply 3V
Frequency Stability ±50ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 9mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 1µA
 
Associated Product
Additional Resources
Standard Package ? 1,000
Other Names 535-9651-1
535-9651-1-ND
535-9651-5
ASFLM1-4.000MHZ-C
ASFLM14000MHZC

22:36:06 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.53000 1.53
10 1.46200 14.62
50 1.42800 71.40
100 1.22400 122.40
500 1.19000 595.00
1,000 1.00300 1,003.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9651-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.00300
Send Feedback