Add To Favorites
Product Overview
Digi-Key Part Number 535-9415-1-ND
Quantity Available 19,022
Can ship immediately
Manufacturer

Manufacturer Part Number

ASFL3-16.000MHZ-EK-T

Description OSC XO 16.000MHZ CMOS SMD
Expanded Description 16MHz CMOS XO (Standard) Oscillator Surface Mount 1.8V 8mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ASFL3 Series Datasheet
ASFL3 Drawing
3D Model ASFL3.pdf
ASFL3.stp
Online Catalog ASFL3 Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASFL3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 16MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 1.8V
Frequency Stability ±30ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 8mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) -
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 535-9415-1

09:42:09 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.86000 1.86
10 1.77400 17.74
50 1.73260 86.63
100 1.48500 148.50
500 1.44376 721.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9415-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 19,000 - Immediate
  • Unit Price: 1.10625
  • Digi-Reel® ? : 535-9415-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,022 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback