Add To Favorites
Product Overview
Digi-Key Part Number 535-10812-1-ND
Quantity Available 1,029
Can ship immediately
Manufacturer

Manufacturer Part Number

ASFL1-14.7456MHZ-L-T

Description OSC XO 14.7456MHZ HCMOS TTL SMD
Expanded Description 14.7456MHz HCMOS, TTL XO (Standard) Oscillator Surface Mount 3.3V 15mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ASFL1 Series Datasheet
ASFL1 Series Drawing
3D Model ASFL1.pdf
ASFL1.stp
Online Catalog ASFL1 Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASFL1
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 14.7456MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 15mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) 10µA
 
Additional Resources
Standard Package ? 1
Other Names 535-10812-1

03:33:48 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.31000 1.31
10 1.25300 12.53
50 1.22440 61.22
100 1.04940 104.94
500 1.02026 510.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10812-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.78175
  • Digi-Reel® ? : 535-10812-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,029 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback