Add To Favorites
Product Overview
Digi-Key Part Number 300-8244-1-ND
Quantity Available 1,745
Can ship immediately
Manufacturer

Manufacturer Part Number

ASFL1-12.000MHZ-EC-T

Description OSC XO 12.000MHZ HCMOS TTL SMD
Expanded Description 12MHz HCMOS, TTL XO (Standard) Oscillator Surface Mount 3.3V 15mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ASFL1 Series Datasheet
ASFL1 Series Drawing
3D Model ASFL1.pdf
ASFL1.stp
Online Catalog ASFL1 Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASFL1
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 12MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 15mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) 10µA
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
535-9253-1-ND ASFL1-12.000MHZ-EK-T Abracon LLC Cut Tape (CT) ? 1,093 - Immediate
1.86000 1
Associated Product
Additional Resources
Standard Package ? 1
Other Names 300-8244-1

08:22:23 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.31000 1.31
10 1.25300 12.53
50 1.22440 61.22
100 1.04940 104.94
500 1.02026 510.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 300-8244-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.78175
  • Digi-Reel® ? : 300-8244-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,745 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback