Add To Favorites
Product Overview
Digi-Key Part Number 535-10807-1-ND
Quantity Available 1,436
Can ship immediately
Manufacturer

Manufacturer Part Number

ASFL1-100.000MHZ-L-T

Description OSC XO 100.000MHZ HCMOS TTL SMD
Expanded Description 100MHz HCMOS, TTL XO (Standard) Oscillator Surface Mount 3.3V 85mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ASFL1 Series Datasheet
ASFL1 Series Drawing
3D Model ASFL1.pdf
ASFL1.stp
Online Catalog ASFL1 Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASFL1
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 100MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 85mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) 10µA
 
Additional Resources
Standard Package ? 1
Other Names 535-10807-1

17:44:00 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.05000 2.05
10 1.96300 19.63
50 1.91740 95.87
100 1.64340 164.34
500 1.59776 798.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10807-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 1.22425
  • Digi-Reel® ? : 535-10807-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,436 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback