• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 535-9450-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ASEMPLP-BLANK-LR-T

Description OSC MEMS 3.2X2.5 LVPECL BLANK
Expanded Description 2.3MHz ~ 460MHz LVPECL MEMS (Silicon) Programmable Oscillator Surface Mount 2.25 V ~ 3.6 V 58mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series Pure Silicon™ ASEMP
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type MEMS (Silicon)
Programmable Type Blank (User Must Program)
Available Frequency Range 2.3MHz ~ 460MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability -
Frequency Stability (Total) ±25ppm
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 58mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height 0.035" (0.90mm)
Current - Supply (Disable) (Max) 26mA
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 535-9450-1

03:17:47 3/25/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9450-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6.58500
Send Feedback