Add To Favorites
Product Overview
Digi-Key Part Number 535-9449-1-ND
Quantity Available 1,377
Can ship immediately
Manufacturer

Manufacturer Part Number

ASEMPC-BLANK-XR-T

Description OSC MEMS 3.2X2.5 CMOS BLANK
Expanded Description 2.3MHz ~ 170MHz LVCMOS MEMS (Silicon) Programmable Oscillator Surface Mount 2.25 V ~ 3.6 V 35mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series Pure Silicon™ ASEMP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Programmable Type Blank (User Must Program)
Available Frequency Range 2.3MHz ~ 170MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability -
Frequency Stability (Total) ±25ppm
Operating Temperature -40°C ~ 105°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 35mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height 0.035" (0.90mm)
Current - Supply (Disable) (Max) 26mA
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-9449-1

07:57:25 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.27000 5.27
10 4.99100 49.91
50 4.71420 235.71
100 4.43680 443.68
500 4.29816 2,149.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9449-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 3.48194
  • Digi-Reel® ? : 535-9449-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,377 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback