Add To Favorites
Product Overview
Digi-Key Part Number 535-9502-1-ND
Quantity Available 1,807
Can ship immediately
Manufacturer

Manufacturer Part Number

ASEMPC-24.576MHZ-Z-T

Description OSC MEMS 24.576MHZ CMOS SMD
Expanded Description 24.576MHz CMOS MEMS (Silicon) Oscillator Surface Mount 2.25 V ~ 3.6 V 35mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series Pure Silicon™ ASEMP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Frequency 24.576MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability ±50ppm
Operating Temperature -55°C ~ 125°C
Current - Supply (Max) 35mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 26mA
 
Additional Resources
Standard Package ? 1
Other Names 535-9502-1

05:52:20 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.70000 2.70
10 2.63300 26.33
50 2.50800 125.40
100 2.19450 219.45
500 2.13180 1,065.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9502-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 1.65300
  • Digi-Reel® ? : 535-9502-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,807 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback