Add To Favorites
Product Overview
Digi-Key Part Number 535-9495-1-ND
Quantity Available 1,975
Can ship immediately
Manufacturer

Manufacturer Part Number

ASEMPC-150.000MHZ-LR-T

Description OSC MEMS 150.000MHZ CMOS SMD
Expanded Description 150MHz CMOS MEMS (Silicon) Oscillator Surface Mount 2.25 V ~ 3.6 V 35mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series Pure Silicon™ ASEMP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Frequency 150MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 35mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 26mA
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ASEMPC-150.000MHZ-LY-T3-ND ASEMPC-150.000MHZ-LY-T3 Abracon LLC Tape & Reel (TR) ? 0
1.74150 3,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 535-9495-1

02:04:19 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.72000 2.72
10 2.65700 26.57
50 2.53000 126.50
100 2.21380 221.38
500 2.15050 1,075.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9495-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 1.66750
  • Digi-Reel® ? : 535-9495-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,975 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback