Add To Favorites
Product Overview
Digi-Key Part Number 535-9291-ND
Quantity Available 110
Can ship immediately
Manufacturer

Manufacturer Part Number

ASEMCC1-LR

Description OSC MEMS CONFIGURABLE OUTPUT
Expanded Description CMOS MEMS (Silicon) Pin Configurable Oscillator 2.25 V ~ 3.6 V 14-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets ASEMCC
ASEMCC Drawing
3D Model ASEMCC.pdf
ASEMCC.stp
Online Catalog ASEMCC, Pure Silicon™ Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series Pure Silicon™ ASEMCC
Packaging ? Tube ?
Part Status Active
Type MEMS (Silicon)
Frequency - Output 1 24MHz, 27MHz, 74.25MHz, 148.5MHz
Frequency - Output 2 -
Function Enable/Disable
Output CMOS
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 35mA
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height 0.035" (0.90mm)
Package / Case 14-VFQFN Exposed Pad
Current - Supply (Disable) (Max) 23mA
 
Additional Resources
Standard Package ? 110
Other Names 535-9291
ASEMCC1LR

16:29:21 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.10000 4.10
10 3.90000 39.00
50 3.70500 185.25
100 3.31500 331.50
500 3.12000 1,560.00
1,000 2.73000 2,730.00
2,500 2.53500 6,337.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ASEMCC1-LR-T3-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.62000
Send Feedback