• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 535-9980-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ASE2-60.000MHZ-ET

Description OSC XO 60.000MHZ CMOS SMD
Expanded Description 60MHz CMOS XO (Standard) Oscillator Surface Mount 2.5V 20mA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ASE2 Series Datasheet
ASE2 Drawing
3D Model ASE2.pdf
ASE2.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASE2
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type XO (Standard)
Frequency 60MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 2.5V
Frequency Stability ±100ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 20mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) 10µA
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 535-9980-1

09:50:32 3/28/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9980-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.94400
Send Feedback