Add To Favorites
Product Overview
Digi-Key Part Number 535-9575-1-ND
Quantity Available 1,529
Can ship immediately
Manufacturer

Manufacturer Part Number

ASE-44.000MHZ-LC-T

Description OSC XO 44.000MHZ CMOS SMD
Expanded Description 44MHz CMOS XO (Standard) Oscillator Surface Mount 3.3V 19mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ASE Series Datasheet
ASE Drawing
3D Model ASE.pdf
ASE.stp
Online Catalog ASE Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 44MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 19mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) 10µA
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 535-9575-1

00:56:07 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.61000 1.61
10 1.53700 15.37
50 1.50160 75.08
100 1.28700 128.70
500 1.25126 625.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9575-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.95875
  • Digi-Reel® ? : 535-9575-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,529 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback