Add To Favorites
Product Overview
Digi-Key Part Number 535-9991-1-ND
Quantity Available 1,437
Can ship immediately
Manufacturer

Manufacturer Part Number

ASE-33.000MHZ-ET

Description OSC XO 33.000MHZ CMOS SMD
Expanded Description 33MHz CMOS XO (Standard) Oscillator Surface Mount 3.3V 13mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ASE Series Datasheet
ASE Drawing
3D Model ASE.pdf
ASE.stp
Online Catalog ASE Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 33MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 13mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) 10µA
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
535-9573-1-ND ASE-33.000MHZ-LC-T Abracon LLC Cut Tape (CT) ? 1,993 - Immediate
1.61000 1
Associated Product
Additional Resources
Standard Package ? 1
Other Names 535-9991-1

19:08:22 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.58000 1.58
10 1.51400 15.14
50 1.47840 73.92
100 1.26720 126.72
500 1.23200 616.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9991-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.94400
  • Digi-Reel® ? : 535-9991-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,437 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback