Add To Favorites
Product Overview
Digi-Key Part Number 535-12177-1-ND
Quantity Available 3,860
Can ship immediately
Manufacturer

Manufacturer Part Number

ASDMPC-10.000MHZ-LR-T

Description OSC MEMS 10.000MHZ CMOS SMD
Expanded Description 10MHz CMOS MEMS (Silicon) Oscillator Surface Mount 2.25 V ~ 3.6 V 35mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series Pure Silicon™ ASDMP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Frequency 10MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 35mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 95µA
 
Additional Resources
Standard Package ? 1
Other Names 535-12177-1

14:01:10 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.16000 2.16
10 2.11400 21.14
50 2.01300 100.65
100 1.76140 176.14
500 1.71106 855.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12177-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 1.34963
  • Digi-Reel® ? : 535-12177-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,860 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback