Add To Favorites
Product Overview
Digi-Key Part Number 535-11732-1-ND
Quantity Available 2,092
Can ship immediately
Manufacturer

Manufacturer Part Number

ASDMB-3.6864MHZ-LC-T

Description OSC MEMS 3.6864MHZ CMOS SMD
Expanded Description 3.6864MHz LVCMOS MEMS (Silicon) Oscillator Surface Mount 1.8 V ~ 3.3 V 16mA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series Pure Silicon™ ASDMB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Frequency 3.6864MHz
Function Standby (Power Down)
Output LVCMOS
Voltage - Supply 1.8 V ~ 3.3 V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 16mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 15µA
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
535-11192-1-ND ASDMB-3.6864MHZ-LY-T Abracon LLC Cut Tape (CT) ? 1,768 - Immediate
2.15000 1
Additional Resources
Standard Package ? 1
Other Names 535-11732-1

23:50:07 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.29000 1.29
10 1.13900 11.39
50 1.06420 53.21
100 0.94050 94.05
500 0.89100 445.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11732-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.67500
  • Digi-Reel® ? : 535-11732-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,092 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback