Add To Favorites
Product Overview
Digi-Key Part Number 535-12142-1-ND
Quantity Available 4,429
Can ship immediately
Manufacturer

Manufacturer Part Number

ASDMB-27.000MHZ-EC-T

Description OSC MEMS 27.000MHZ LVCMOS SMD
Expanded Description 27MHz LVCMOS MEMS (Silicon) Oscillator Surface Mount 1.8 V ~ 3.3 V 16mA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets ASDMB Series Datasheet
MEMSPEED PRO II Flyer
ASDMB Drawing
Product Training Modules MEMSpeed Pro II
3D Model ASDMB.pdf
ASDMB.stp
Online Catalog ASDMB, Pure Silicon™ Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series Pure Silicon™ ASDMB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Frequency 27MHz
Function Standby (Power Down)
Output LVCMOS
Voltage - Supply 1.8 V ~ 3.3 V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 16mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 15µA
 
Additional Resources
Standard Package ? 1
Other Names 535-12142-1

07:20:42 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.16000 2.16
10 2.11400 21.14
50 2.01300 100.65
100 1.76140 176.14
500 1.71106 855.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12142-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 1.34963
  • Digi-Reel® ? : 535-12142-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,429 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback