Add To Favorites
Product Overview
Digi-Key Part Number 535-10061-ND
Quantity Available 594
Can ship immediately
Manufacturer

Manufacturer Part Number

ASDM-BLANK-LC

Description BLANK OSCILLATOR ASDM
Expanded Description 1MHz ~ 150MHz LVCMOS MEMS (Silicon) Programmable Oscillator Surface Mount 1.8 V ~ 3.3 V 10mA Standby
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets ASDM Series Datasheet
MEMSPEED PRO II Flyer
ASDM Drawing
Product Training Modules MEMSpeed Pro II
3D Model ASDM.pdf
ASDM.stp
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ASDM Pure Silicon™ Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series Pure Silicon™ ASDM
Packaging ? Tube ?
Part Status Active
Type MEMS (Silicon)
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 150MHz
Function Standby
Output LVCMOS
Voltage - Supply 1.8 V ~ 3.3 V
Frequency Stability -
Frequency Stability (Total) ±25ppm, ±50ppm, ±100ppm
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height 0.035" (0.90mm)
Current - Supply (Disable) (Max) 1µA
 
For Use With
Additional Resources
Standard Package ? 1,000
Other Names 535-10061
535-10061-5
535-10061-5-ND
ASDM1-MEMS BLANK
ASDMBLANKLC

15:08:20 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.82000 4.82
10 4.57500 45.75
50 4.33440 216.72
100 3.97320 397.32
500 3.79260 1,896.30
1,000 3.25080 3,250.80
2,500 3.01000 7,525.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback