Add To Favorites
Product Overview
Digi-Key Part Number 535-9597-1-ND
Quantity Available 1,588
Can ship immediately
Manufacturer

Manufacturer Part Number

ASD1-33.000MHZ-EC-T

Description OSC XO 33.000MHZ CMOS SMD
Expanded Description 33MHz HCMOS XO (Standard) Oscillator Surface Mount 3V 6.6mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ASD Series
ASD Drawing
3D Model ASD.pdf
ASD.stp
Online Catalog ASD Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 33MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 6.6mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 20µA
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 535-9597-1

01:32:55 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.84000 2.84
10 2.77200 27.72
50 2.64000 132.00
100 2.31000 231.00
500 2.24400 1,122.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9597-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 1.74000
  • Digi-Reel® ? : 535-9597-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,588 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback